
FTSH10401LDHCTR
Headers & Wire Housings 1.27MM HIGH RELIABILITY HDR
Datasheet
FTSH-104-01-L-DH-C-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | FTSH | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
5,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $869.00 | |
| $1.41 | $1,551.00 | |
| $1.28 | $2,816.00 | |
| $1.15 | $6,325.00 | |
| $1.02 | $10,659.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes