Reference Only
FTS10501LDVPTR
Headers & Wire Housings MICRO LOW PRO HDR STRIP
Datasheet
FTS-105-01-L-DV-P-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 10 Position | |
| Pitch | 3.18 mm (0.125 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | FTS | |
| Packaging | Reel | |
| Contact Material | Bronze | |
| Current Rating | 1.75 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $546.00 | |
| $0.83 | $996.00 | |
| $0.673 | $2,019.00 | |
| $0.636 | $3,052.80 | |
| $0.61 | $5,856.00 |
Need more?
Available Regional Inventory
5,400 available now at ttieurope.com
Sign in to add projects and notes