Reference Only
FTS10501FDV
Headers & Wire Housings
Datasheet
FTS-105-01-F-DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | FTS | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
930In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 93 / Multiples: 93)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $95.79 | |
| $0.88 | $245.52 | |
| $0.76 | $424.08 | |
| $0.54 | $552.42 | |
| $0.51 | $1,280.61 | |
| $0.489 | $2,455.75 | |
| $0.468 | $4,700.59 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.