FTR-110-51-S-D-06-P-TR Samtec

FTR11051SD06PTR

Headers & Wire Housings

Manufacturer:

Mfr Part:
FTR-110-51-S-D-06-P-TR

TTI Part:
FTR11051SD06PTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Header
Number of Positions20 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length4.83 mm (0.19 in)
SeriesFTR
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating3.8 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating290 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$4.30$752.50
$3.52$1,848.00
$3.35$3,517.50
$2.83$7,428.75
$2.27$11,520.25
Need more?
Sign in to add projects and notes