
FTMH12503HDVES
Headers & Wire Housings 1.00MM SMT MICRO TERMINAL STRP
Datasheet
FTMH-125-03-H-DV-ES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | FTMH | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.17 | $14.17 | |
| $14.02 | $70.10 | |
| $13.83 | $290.43 | |
| $13.69 | $574.98 | |
| $13.48 | $1,348.00 | |
| $12.22 | $3,055.00 | |
| $11.53 | $5,765.00 | |
| $11.41 | $11,410.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes