FS5-15-04.0-L-DV-TH-K-TR Samtec

FS51504.0LDVTHKTR

Board to Board & Mezzanine Connectors

Manufacturer:

Mfr Part:
FS5-15-04.0-L-DV-TH-K-TR

TTI Part:
FS51504.0LDVTHKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductSockets
Number of Positions30 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleVertical
Current Rating1.8 A
Voltage Rating180 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialBeryllium Copper
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesFS5
PackagingReel
Flammability RatingUL 94 V-0
Mounting StyleMounting Peg
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$4.01$1,403.50
$3.32$2,324.00
$2.95$3,097.50
$2.92$8,176.00
$2.89$15,172.50
Need more?
Sign in to add projects and notes