Reference Only

FLE12001GDVA

Headers & Wire Housings

Manufacturer:

Mfr Part:
FLE-120-01-G-DV-A

TTI Part:
FLE12001GDVA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductSockets
Number of Positions40 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleMounting Peg
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
SeriesFLE
TradenameTiger Beam
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2.9 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

374In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$4.89$107.58
$4.63$203.72
$4.51$297.66
$4.14$455.40
$3.85$1,948.10
$3.75$3,795.00
$3.23$8,100.84
Need more?

My Notes

Sign into see notes.