Reference Only
FLE10501GDV
Headers & Wire Housings 1.27MM SMT SOCKET
Datasheet
FLE-105-01-G-DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | FLE | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $126.90 | |
| $1.39 | $250.20 | |
| $1.26 | $680.40 | |
| $1.13 | $1,220.40 | |
| $0.96 | $1,987.20 | |
| $0.716 | $3,608.64 |
Need more?
Sign in to add projects and notes