
FHP0201TS
Power to the Board 3.96MM POWER EYE SOCKET STRIP
Datasheet
FHP-02-01-T-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13.1 A | |
| Voltage Rating | 600 VAC, 845 VDC | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 3.96 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | FHP | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
880In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $6.27 | |
| $1.77 | $88.50 | |
| $1.50 | $150.00 | |
| $1.34 | $670.00 | |
| $1.01 | $1,010.00 | |
| $0.96 | $1,920.00 | |
| $0.95 | $4,750.00 | |
| $0.94 | $9,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes