Reference Only
FFSD2501N
Headers & Wire Housings
Datasheet
FFSD-25-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | IDC Ribbon Cable Assemblies | |
| Type | Flat Ribbon | |
| Series | FFSD | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Current Rating | 500 mA | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.11 | $129.76 | |
| $6.76 | $757.12 | |
| $6.10 | $3,123.20 | |
| $4.95 | $4,989.60 | |
| $4.18 | $8,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes