Reference Only
FFSD1001N
Headers & Wire Housings
Datasheet
FFSD-10-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Socket | |
| Type | Flat Ribbon | |
| Series | FFSD | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Current Rating | 500 mA | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 34 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.96 | $134.64 | |
| $3.30 | $1,683.00 | |
| $3.06 | $3,121.20 | |
| $2.76 | $6,944.16 | |
| $2.58 | $12,982.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,482 available now at ttieurope.com
Sign in to add projects and notes