Reference Only
FFSD0501N
Headers & Wire Housings 1.27MM TIGER EYE LO PRO IDC
Datasheet
FFSD-05-01-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Type | Flat Ribbon | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | FFSD | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Current Rating | 2.3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
9,955In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.29 | $180.95 | |
| $2.98 | $327.80 | |
| $2.69 | $1,479.50 | |
| $2.42 | $2,528.90 | |
| $2.39 | $6,046.70 |
Need more?
Sign in to add projects and notes