Reference Only
ESW11312TD
PC / 104 Connectors 2.54MM ELEVATED SOCKET STRIP
Datasheet
ESW-113-12-T-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Number of Positions | 26 Position | |
| Termination Style | Through Hole | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | ESW | |
| Subcategory | Backplane Connectors | |
| Tradename | Tiger Buy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
1,666In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $46.07 | |
| $2.32 | $118.32 | |
| $2.06 | $210.12 | |
| $1.76 | $1,765.28 | |
| $1.64 | $3,289.84 | |
| $1.50 | $7,522.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes