Reference Only
ESW10913GD
PC / 104 Connectors 2.54MM ELEVATED SOCKET STRIP
Datasheet
ESW-109-13-G-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Sockets | |
| Number of Positions | 18 Position | |
| Termination Style | Solder | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | ESW | |
| Subcategory | Backplane Connectors | |
| Tail Length | 7.36 mm | |
| Tradename | Tiger Buy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
8In Stock
48 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.94 | $7.88 | |
| $3.59 | $86.16 | |
| $3.15 | $151.20 | |
| $3.01 | $301.00 | |
| $2.71 | $1,355.00 | |
| $2.43 | $2,430.00 | |
| $2.32 | $5,800.00 | |
| $2.30 | $11,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes