Reference Only
ESW10423GS
PC / 104 Connectors 2.54MM ELEVATED SOCKET STRIP
Datasheet
ESW-104-23-G-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Sockets | |
| Number of Positions | 4 Position | |
| Termination Style | Solder | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Packaging | Bulk | |
| Pitch | 2.54 mm | |
| Product Type | PC / 104 Connectors | |
| Series | ESW | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.83 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $5.52 | |
| $1.42 | $1,420.00 | |
| $1.37 | $2,740.00 | |
| $1.28 | $6,400.00 | |
| $1.08 | $10,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.