Reference Only
ESQT13002FQ500
Headers & Wire Housings 2.00MM FLEXYZ FLEX SOCKET STRP
Datasheet
ESQT-130-02-F-Q-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Sockets | |
| Type | Elevated Socket | |
| Number of Positions | 120 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 4 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | ESQT | |
| Tradename | FleXYZ | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
378In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.66 | $149.94 | |
| $15.55 | $419.85 | |
| $14.81 | $799.74 | |
| $13.26 | $1,432.08 | |
| $11.86 | $2,988.72 | |
| $10.91 | $5,498.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes