Reference Only
ESQ13214GD
PC / 104 Connectors
Datasheet
ESQ-132-14-G-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Sockets | |
| Number of Positions | 64 Position | |
| Termination Style | Through Hole | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Packaging | Tube | |
| Pitch | 2.54 mm | |
| Product Type | PC / 104 Connectors | |
| Series | ESQ | |
| Subcategory | Backplane Connectors | |
| Tail Length | 12.19 mm | |
| Tradename | PC/104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
324In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.72 | $64.32 | |
| $10.61 | $127.32 | |
| $10.37 | $311.10 | |
| $10.16 | $548.64 | |
| $9.85 | $1,004.70 | |
| $9.39 | $2,366.28 | |
| $7.99 | $4,026.96 |
Need more?
Sign in to add projects and notes