Reference Only
ESQ12014GD
PC / 104 Connectors
Datasheet
ESQ-120-14-G-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Number of Positions | 14 Position | |
| Termination Style | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | ESQ-120-14-G-D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,001In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.10 | $89.10 | |
| $7.25 | $159.50 | |
| $7.17 | $236.61 | |
| $6.62 | $364.10 | |
| $6.40 | $704.00 | |
| $6.09 | $1,540.77 | |
| $5.89 | $2,980.34 | |
| $4.94 | $4,944.94 |
Need more?
Sign in to add projects and notes