Reference Only
ESQ11314GD
PC / 104 Connectors 2.54MM ELEVATED SOCKET STRIP
Datasheet
ESQ-113-14-G-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Sockets | |
| Number of Positions | 26 Position | |
| Termination Style | Through Hole | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | ESQ | |
| Subcategory | Backplane Connectors | |
| Tail Length | 12.19 mm | |
| Tradename | PC/104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.33 | $90.61 | |
| $4.96 | $2,529.60 | |
| $4.78 | $4,875.60 | |
| $4.25 | $10,693.00 | |
| $4.21 | $20,540.59 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes