Reference Only
ESQ10812GD
PC / 104 Connectors 2.54MM ELEVATED SOCKET STRIP
Datasheet
ESQ-108-12-G-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | ESQ | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
621In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.46 | $93.42 | |
| $2.88 | $155.52 | |
| $2.79 | $301.32 | |
| $2.46 | $1,261.98 | |
| $2.44 | $2,503.44 | |
| $2.41 | $4,880.25 | |
| $2.10 | $10,546.20 | |
| $1.99 | $19,503.99 |
Need more?
Sign in to add projects and notes