Reference Only
ESQ10523TD
PC / 104 Connectors 2.54MM ELEVATED SOCKET STRIP
Datasheet
ESQ-105-23-T-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Sockets | |
| Number of Positions | 10 Position | |
| Termination Style | Through Hole | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Packaging | Bulk | |
| Product Type | PC / 104 Connectors | |
| Series | ESQ | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.83 mm | |
| Tradename | PC/104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $5.16 | |
| $1.41 | $70.50 | |
| $1.21 | $121.00 | |
| $1.06 | $530.00 | |
| $0.98 | $980.00 | |
| $0.95 | $1,900.00 | |
| $0.88 | $4,400.00 | |
| $0.87 | $8,700.00 |
Need more?
Sign in to add projects and notes