Reference Only
ESQ10212GS
PC / 104 Connectors 2.54MM ELEVATED SOCKET STRIP
Datasheet
ESQ-102-12-G-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Sockets | |
| Number of Positions | 2 Position | |
| Termination Style | Through Hole | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Packaging | Bulk | |
| Product Type | PC / 104 Connectors | |
| Series | ESQ | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.29 mm | |
| Tradename | PC/104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
810In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $6.00 | |
| $1.19 | $29.75 | |
| $0.92 | $92.00 | |
| $0.728 | $364.00 | |
| $0.699 | $699.00 | |
| $0.681 | $1,362.00 | |
| $0.602 | $3,010.00 | |
| $0.596 | $5,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes