Reference Only

ERF802005.0SDVKTR

Board to Board & Mezzanine Connectors 0.80MM EDGE RATE HS SOCKET

Manufacturer:

Mfr Part:
ERF8-020-05.0-S-DV-K-TR

TTI Part:
ERF802005.0SDVKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductSockets
Number of Positions40 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height7 mm, 8 mm, 10 mm, 13 mm, 14 mm
Maximum Data Rate56 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
PackagingReel
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

375In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 375 / Multiples: 375)
Quantity Unit PriceExt. Price
$4.00$1,500.00
$3.65$2,737.50
$3.27$3,678.75
$2.92$7,665.00
$2.88$12,960.00
Need more?

My Notes

Sign into see notes.