Reference Only
ERC0190102
Standard Card Edge Connectors
Datasheet
ERC-019-01-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Product | Cage | |
| Number of Positions | 19 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Series | ERC | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | Eye Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.98 | $527.04 | |
| $8.53 | $1,228.32 | |
| $7.97 | $4,208.16 | |
| $6.77 | $6,824.16 | |
| $6.70 | $12,864.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes