Reference Only
EPTT2P11.5DRA
High Speed / Modular Connectors EXAMAX TERMINAL PWR MODULE
Datasheet
EPTT-2-P-11.5-D-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | EPTT | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 14.8 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ExaMAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
315In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.49 | $697.05 | |
| $13.22 | $1,784.70 | |
| $12.75 | $3,442.50 | |
| $11.73 | $6,334.20 |
Need more?
Sign in to add projects and notes