Reference Only

EHT11701SD

Headers & Wire Housings

Manufacturer:

Mfr Part:
EHT-117-01-S-D

TTI Part:
EHT11701SD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions34 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.05 mm (0.12 in)
Termination Post Length2.9 mm (0.114 in)
SeriesEHT
ApplicationBoard-to-Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeEjector Latch
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

297In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$11.34$124.74
$10.06$221.32
$9.95$328.35
$9.84$541.20
$9.24$1,016.40
$7.93$2,006.29
$6.33$3,202.98
Need more?

My Notes

Sign into see notes.