Reference Only
EHT11001TDRA
Headers & Wire Housings 2.00MM SHROUDED IDC EJECT HDR
Datasheet
EHT-110-01-T-D-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.05 mm (0.12 in) | |
| Termination Post Length | 3.05 mm (0.12 in) | |
| Series | EHT | |
| Application | IDC Systems | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.56 | $7.12 | |
| $3.23 | $161.50 | |
| $3.11 | $311.00 | |
| $3.06 | $765.00 | |
| $2.51 | $1,255.00 | |
| $2.48 | $2,480.00 | |
| $2.46 | $6,150.00 | |
| $2.43 | $12,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes