Reference Only
EHT10801SD
Headers & Wire Housings
Datasheet
EHT-108-01-S-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 16 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.05 mm (0.12 in) | |
| Series | EHT | |
| Application | Board-to-Cable | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Ejector Latch | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
666In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $111.06 | |
| $5.20 | $280.80 | |
| $5.04 | $544.32 | |
| $4.44 | $1,118.88 | |
| $3.96 | $1,995.84 | |
| $3.33 | $3,356.64 | |
| $2.98 | $6,007.68 |
Need more?
Sign in to add projects and notes