Reference Only
EHT10501SDSM
Headers & Wire Housings 2.00MM SHROUDED IDC EJECT HDR
Datasheet
EHT-105-01-S-D-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | EHT | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
391In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 23 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.05 | $185.15 | |
| $7.49 | $344.54 | |
| $7.03 | $485.07 | |
| $6.17 | $709.55 | |
| $5.57 | $2,818.42 | |
| $5.51 | $5,576.12 |
Need more?
Sign in to add projects and notes