Reference Only

EHF12501LD

Headers & Wire Housings 1.27MM SHROUDED IDC HDR

Manufacturer:

Mfr Part:
EHF-125-01-L-D

TTI Part:
EHF12501LD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions12 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingGold
SeriesEHF
PackagingTube
Contact MaterialBronze
Current Rating1.75 A
Latching TypeEjectors
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

1,320In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$6.46$77.52
$5.45$130.80
$5.40$194.40
$5.33$319.80
$4.78$516.24
$3.76$1,895.04
$3.05$3,074.40
Need more?
Sign in to add projects and notes