Reference Only
DW2520FD688
Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACK HDR
Datasheet
DW-25-20-F-D-688 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 0.688 in | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Series | DW | |
| Packaging | Bulk | |
| Application | Board-to-Board, Cable | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Throuh Hole | |
| Termination Post Length | 2.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
398In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $5.69 | |
| $5.62 | $140.50 | |
| $4.68 | $468.00 | |
| $4.54 | $1,135.00 | |
| $3.83 | $1,915.00 | |
| $3.23 | $3,230.00 | |
| $3.07 | $7,675.00 | |
| $3.03 | $15,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes