Reference Only
DW2308GD200
Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACK HDR
Datasheet
DW-23-08-G-D-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 46 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 0.2 in | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Series | DW | |
| Packaging | Bulk | |
| Application | Board-to-Board, Cable | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Throuh Hole | |
| Termination Post Length | 2.79 mm | |
| Tradename | Flex Stack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
2,510
On Order
2,510 expected 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $5.18 | |
| $4.32 | $2,160.00 | |
| $4.04 | $4,040.00 | |
| $4.00 | $10,000.00 | |
| $3.96 | $19,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes