Reference Only
DCAACR12P1
Standard Circular Connector DUST CAP ASSY
Datasheet
DCA-ACR-12-P-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 12 | |
| Accessory Type | Cap (Dust) | |
| Diameter | 12 mm | |
| Series | ACR | |
| Packaging | Bulk | |
| Color | Orange | |
| Housing Material | Plastic | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.52 | $9.04 | |
| $3.44 | $1,720.00 | |
| $3.38 | $3,380.00 | |
| $3.25 | $8,125.00 | |
| $3.11 | $14,772.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes