Reference Only
CLT10802GDBEAKTR
Headers & Wire Housings 2.00MM LOW PRO DUAL WIPE SCKT
Datasheet
CLT-108-02-G-D-BE-A-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Sockets | |
| Type | Socket | |
| Number of Positions | 16 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | CLT | |
| Tradename | Tiger Claw | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Socket | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
4,700
On Order
4,700 expected 22-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,175 / Multiples: 1,175)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $2,467.50 | |
| $2.07 | $7,296.75 | |
| $2.04 | $11,985.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes