Reference Only
CLT10701LD
Headers & Wire Housings 2.00MM LOW PRO DUAL WIPE SCKT
Datasheet
CLT-107-01-L-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | CLT | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $7.14 | |
| $2.13 | $106.50 | |
| $1.81 | $181.00 | |
| $1.63 | $815.00 | |
| $1.41 | $1,410.00 | |
| $1.24 | $2,480.00 | |
| $1.09 | $5,450.00 | |
| $0.93 | $9,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes