
CLP10302LDATR
Headers & Wire Housings 1.27MM LOW PRO DUAL-WIPE SCKT
Datasheet
CLP-103-02-L-D-A-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | CLP | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
2,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,125 / Multiples: 1,125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $1,327.50 | |
| $1.12 | $2,520.00 | |
| $1.07 | $6,018.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes