Reference Only
CJTTPHHRATH1
RF Connectors / Coaxial Connectors CIRCULAR RF TWINAX JACK
Datasheet
CJT-T-P-HH-RA-TH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | Twinax | |
| Gender | Jack (Socket) | |
| Impedance | 100 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Body Material | Brass | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | CJT | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.11 | $32.11 | |
| $31.78 | $158.90 | |
| $31.45 | $314.50 | |
| $31.13 | $778.25 | |
| $30.81 | $1,540.50 | |
| $23.10 | $2,310.00 | |
| $22.55 | $5,637.50 | |
| $21.52 | $10,760.00 |
Need more?
Sign in to add projects and notes