Reference Only
CFT12501LDRA01SL
Memory Card Connectors
Datasheet
CFT-125-01-L-D-RA-01-SL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | CompactFlash | |
| Number of Contacts | 50 Contact | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 2 A | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Series | CFT | |
| Subcategory | Memory Connectors & Sockets | |
| Part # Aliases | CFT-125-01-L-D-RA-01-SL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.12 | $100.32 | |
| $8.20 | $902.00 | |
| $6.31 | $3,192.86 | |
| $5.06 | $5,065.06 | |
| $3.81 | $7,627.62 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes