Reference Only
CES10601TS
Headers & Wire Housings 2.54MM CLOSED ENTRY LOW PRO
Datasheet
CES-106-01-T-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.25 mm (0.128 in) | |
| Series | CES | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 400 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,369In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 37 / Multiples: 37)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.661 | $24.45 | |
| $0.654 | $48.39 | |
| $0.59 | $65.49 | |
| $0.514 | $266.25 | |
| $0.405 | $419.58 | |
| $0.368 | $748.88 | |
| $0.362 | $1,821.58 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes