Reference Only

CC83L2426F

Terminals

Manufacturer:

Mfr Part:
CC83L-2426-F

TTI Part:
CC83L2426F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryTerminals
ProductContacts
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Contact MaterialPhosphor Bronze
SeriesCC83L
TradenameMini Mate
PackagingBulk
Contact GenderSocket (Female)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge26 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.