Reference Only
CC81R242601L
Terminals 2.00MM TIGER EYC CRIMP CONTACT
Datasheet
CC81R-2426-01-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Series | CC81R | |
| Tradename | Tiger Eye | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 26 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
102,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 17,000 / Multiples: 17,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.087 | $1,479.00 | |
| $0.086 | $2,924.00 | |
| $0.085 | $4,335.00 | |
| $0.084 | $7,140.00 |
Need more?
Sign in to add projects and notes