Reference Only
CC81L242601L
Headers & Wire Housings 2.00MM TIGER EYE CRIMP CONTACT
Datasheet
CC81L-2426-01-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | CC81L | |
| Tradename | Tiger Eye | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
28,810In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $5.15 | |
| $0.158 | $7.90 | |
| $0.156 | $15.60 | |
| $0.153 | $38.25 | |
| $0.151 | $75.50 | |
| $0.148 | $370.00 | |
| $0.146 | $730.00 |
Need more?
Sign in to add projects and notes