Reference Only
CC69L202401TSP
Heavy Duty Power Connectors 4.19MM CRIMP CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CC69L | |
| Current Rating | 3 A to 6.8 A | |
| Voltage Rating | 675 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 28 AWG | |
| Packaging | Bulk | |
| Tradename | POWERMATE | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
9,982In Stock
6,850 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.248 | $5.20 | |
| $0.244 | $24.40 | |
| $0.241 | $241.00 | |
| $0.237 | $592.50 | |
| $0.234 | $1,170.00 | |
| $0.223 | $1,672.50 | |
| $0.22 | $7,920.00 | |
| $0.217 | $10,416.00 |
Need more?
Sign in to add projects and notes