Reference Only
CC69L202401SSP
Heavy Duty Power Connectors 4.19MM POWER MATE CRMP CONTACT
Datasheet
CC69L-2024-01-S-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CC69L | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Packaging | Bulk | |
| Mounting Style | Cable Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $7.35 | |
| $2.40 | $57,600.00 | |
| $2.33 | $83,880.00 | |
| $2.22 | $106,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes