Reference Only
CC48901LM
Heavy Duty Power Connectors 2.0MM MPOWER CRIMP CONTACT
Datasheet
CC489-01-L-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CC489 | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Voltage Rating | 300 V | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Reel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |