Reference Only
CC48901LB
Heavy Duty Power Connectors 2.00MM MPOWER CRIMP CONTACT
Datasheet
CC489-01-L-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CC498 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
417
On Order
417 expected 10-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.617 | $21.59 | |
| $0.61 | $128.10 | |
| $0.603 | $253.26 | |
| $0.596 | $375.48 | |
| $0.589 | $742.14 |
Need more?
Sign in to add projects and notes