Reference Only
CC46L141601T
Heavy Duty Power Connectors
Datasheet
CC46L-1416-01-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | CC46 | |
| Product | Contacts | |
| Current Rating | 30 A | |
| Termination Style | Crimp | |
| Voltage Rating | 575 VAC | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Tradename | POWERSTRIP | |
| Contact Gender | Socket (Female) | |
| For Use With | IMS5 Series Housing | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.518 | $5.18 | |
| $0.511 | $6,132.00 | |
| $0.501 | $12,024.00 | |
| $0.475 | $17,100.00 | |
| $0.458 | $32,976.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes