
CC46L141601L
Heavy Duty Power Connectors 5MM HIGH PWR CRIMP CONTACT
Datasheet
CC46L-1416-01-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 30 A | |
| Termination Style | Crimp | |
| Voltage Rating | 575 VAC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
50In Stock
1,800 expected 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $5.32 | |
| $1.30 | $32.50 | |
| $1.28 | $128.00 | |
| $1.26 | $315.00 | |
| $1.24 | $620.00 | |
| $1.21 | $14,520.00 | |
| $1.19 | $28,560.00 | |
| $1.17 | $42,120.00 |
Need more?
Sign in to add projects and notes