Reference Only
CC03M283001G
Headers & Wire Housings 1.27MM TIGER EYE CRIMP CONTACT
Datasheet
CC03M-2830-01-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Series | CC03M | |
| Tradename | Tiger Eye | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
32,000In Stock
50,000 expected 04-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $94.00 | |
| $0.092 | $184.00 | |
| $0.09 | $270.00 | |
| $0.088 | $440.00 | |
| $0.087 | $696.00 | |
| $0.085 | $2,125.00 | |
| $0.083 | $17,430.00 | |
| $0.081 | $34,020.00 |
Need more?
Sign in to add projects and notes