Reference Only
CATHT281243013
Crimpers / Crimping Tools HAND TOOL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ratchet Crimp Tool | |
| For Use With | CC81 Series Contacts | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | CAT | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $274.54 | $274.54 | |
| $271.81 | $543.62 | |
| $269.11 | $807.33 | |
| $266.44 | $1,332.20 | |
| $263.79 | $2,110.32 | |
| $261.17 | $4,178.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes